
RF SOLUTIONS CLUB1000-S1 RADIO SYSTEM, 1CH, 1XTX 1XRX, 1000M
RF Solutions CLUB1000-S1 technical specifications.
| Frequency | 434.08MHz |
| Height | 36mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | 0°C |
| Number of Channels | 1 |
| Reach SVHC Compliant | No |
| Width | 66mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions CLUB1000-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.