
RF Solutions FM-RTFQ1-433SO technical specifications.
| Package/Case | Module |
| Current - Transmitting | 7mA |
| Data Rate | 9.6Kbps |
| Frequency | 433.92MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions FM-RTFQ1-433SO to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.