
RF Solutions FM-RX1-433A technical specifications.
| Package/Case | Module |
| Data Rate | 10000bps |
| Frequency | 433MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions FM-RX1-433A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
