
RF Solutions GPS-310FS technical specifications.
| Package/Case | Module |
| Current - Receiving | 45mA |
| Frequency | 1.57542GHz |
| Height | 3.4mm |
| Length | 25.4mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Number of Channels | 16 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Sensitivity | -155dBm |
| Supply Current | 45mA |
| Width | 25.4mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions GPS-310FS to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.