RF Solutions GPS-622F technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Frequency | 1.57542GHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions GPS-622F to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.