
RF Solutions GPS-622R technical specifications.
| Package/Case | Module |
| Current - Receiving | 23mA |
| Frequency | 1.57542GHz |
| Height | 8mm |
| Length | 22mm |
| Max Operating Temperature | 65°C |
| Min Operating Temperature | -20°C |
| Number of Channels | 65 |
| Package Quantity | 1 |
| Packaging | Bulk |
| Width | 22mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GPS-622R to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
