
RF Solutions GSM-HSUPA technical specifications.
| Package/Case | Module |
| Data Rate | 7.2Mbps |
| Frequency | 900MHz |
| Height | 10mm |
| Interface | USB |
| Length | 80mm |
| Logic Function | Transceiver |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 5V |
| Reach SVHC Compliant | No |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM-HSUPA to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
