
RF Solutions GSM20-ANT technical specifications.
| Package/Case | SMA |
| Gain | 3dB |
| Input Impedance | 50R |
| Input Power | 2W |
| Lead Length | 2.5m |
| Reach SVHC Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions GSM20-ANT to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
