
RF Solutions GSM20-PSU technical specifications.
| Depth | 26mm |
| Length | 88mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 230V |
| Min Supply Voltage | 110V |
| Number of Outputs | 1 |
| Output Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 0.1kg |
| Width | 60mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions GSM20-PSU to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.