
RF Solutions HIRK-433A technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Height | 14.5mm |
| Length | 63.5mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | 0°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Modulation Technique | AM |
| Supply Current | 6mA |
| Width | 5mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions HIRK-433A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
