RF Solutions QAM-RX4-433 technical specifications.
| Current - Receiving | 4.7mA |
| Frequency | 433MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -10°C |
| Packaging | Bulk |
| Sensitivity | -106dBm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions QAM-RX4-433 to view detailed technical specifications.
No datasheet is available for this part.