RF Solutions QAM-TX1-433 technical specifications.
| Package/Case | Module |
| Current - Transmitting | 22mA |
| Frequency | 433.92MHz |
| Max Operating Temperature | 60°C |
| Min Operating Temperature | -20°C |
| Mount | Through Hole |
| Packaging | Bulk |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions QAM-TX1-433 to view detailed technical specifications.
No datasheet is available for this part.