
RF Solutions QFM-RX1-433 technical specifications.
| Package/Case | Module |
| Current - Receiving | 10mA |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Package Quantity | 1 |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| Sensitivity | -106dBm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions QFM-RX1-433 to view detailed technical specifications.
No datasheet is available for this part.
