
RF Solutions QFM-TX1-433 technical specifications.
| Package/Case | SMD/SMT |
| Data Rate | 4.8Kbps |
| Frequency | 433MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -20°C |
| Mount | Surface Mount |
| Packaging | Bulk |
| Reach SVHC Compliant | Yes |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions QFM-TX1-433 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
