RF Solutions QFMR5-434 technical specifications.
| Package/Case | Module |
| Frequency | 433.92MHz |
| Height | 49mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -25°C |
| Reach SVHC Compliant | No |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions QFMR5-434 to view detailed technical specifications.
No datasheet is available for this part.