
RF Solutions R5-434-5-20 technical specifications.
| Package/Case | Module |
| Data Rate | 20Kbps |
| Frequency | 433.92MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 12mA |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions R5-434-5-20 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
