RF Solutions RF600T technical specifications.
| Package/Case | PDIP |
| Height | 3.18mm |
| Length | 22.8mm |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 3V |
| Mount | Through Hole |
| Reach SVHC Compliant | No |
| Width | 6.35mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions RF600T to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
