
RF Solutions RWD-MIFARE-OEM technical specifications.
| Package/Case | Module |
| Frequency | 13.56MHz |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Mount | Through Hole |
| Operating Supply Voltage | 5V |
| Packaging | Bulk |
| Reach SVHC Compliant | No |
| Series | MIFARE® |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions RWD-MIFARE-OEM to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
