RF Solutions SMARTALPHA-RX868 technical specifications.
| Package/Case | Module |
| Length | 23.7mm |
| Max Operating Temperature | 80°C |
| Min Operating Temperature | -20°C |
| Operating Supply Voltage | 3.6V |
| Width | 26mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions SMARTALPHA-RX868 to view detailed technical specifications.
No datasheet is available for this part.