RF Solutions STORM-433F technical specifications.
| Depth | 54mm |
| Height | 95mm |
| Max Operating Temperature | 70°C |
| Min Operating Temperature | -10°C |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Weight | 20g |
| Width | 29mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions STORM-433F to view detailed technical specifications.
No datasheet is available for this part.