
RF Solutions T5-434-5V technical specifications.
| Data Rate | 50Kbps |
| Frequency | 433.92MHz |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -20°C |
| Max Supply Voltage | 5.5V |
| Min Supply Voltage | 4.5V |
| Reach SVHC Compliant | No |
| Supply Current | 12mA |
| Width | 10mm |
| RoHS | Compliant |
Download the complete datasheet for RF Solutions T5-434-5V to view detailed technical specifications.
No datasheet is available for this part.
