
RF Solutions T9-434-225 technical specifications.
| Package/Case | Module |
| Data Rate | 57Kbps |
| Frequency | 434.225MHz |
| Height | 10.5mm |
| Length | 31.5mm |
| Max Operating Temperature | 55°C |
| Min Operating Temperature | -10°C |
| Modulation Technique | FM |
| Operating Supply Voltage | 12V |
| Reach SVHC Compliant | No |
| Width | 3mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions T9-434-225 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
