
RF Solutions VIPER-S1 technical specifications.
| Depth | 112mm |
| Frequency | 433.92MHz |
| Height | 42mm |
| Logic Function | Receiver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10.5V |
| Number of Channels | 1 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions VIPER-S1 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
