
Four-channel telecom IC receiver operating at 433.92MHz. Features a logic function for remote control systems, accepting supply voltages from 10.5V to 30V. Designed for operation within a temperature range of -10°C to 50°C, with an output power of 10mW.
RF Solutions VIPER-S4 technical specifications.
| Depth | 112mm |
| Frequency | 433.92MHz |
| Height | 42mm |
| Logic Function | Receiver |
| Max Operating Temperature | 50°C |
| Min Operating Temperature | -10°C |
| Max Supply Voltage | 30V |
| Min Supply Voltage | 10.5V |
| Number of Channels | 4 |
| Output Power | 10mW |
| Reach SVHC Compliant | No |
| Width | 130mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions VIPER-S4 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
