RF Solutions ZULU-M868-SO technical specifications.
| Package/Case | Module |
| Height | 1mm |
| Length | 25mm |
| Max Operating Temperature | 85°C |
| Min Operating Temperature | -40°C |
| Operating Supply Voltage | 3.6V |
| Output Power (dBm) | 20dBm |
| Reach SVHC Compliant | No |
| Supply Current | 100mA |
| Width | 11mm |
| RoHS | Not Compliant |
Download the complete datasheet for RF Solutions ZULU-M868-SO to view detailed technical specifications.
No datasheet is available for this part.