Rf360 B39162B3401B710 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 2 |
| Length | 2.5 |
| Number of Functions | 1 |
| Height | 0.86 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B3401B710 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.