SMD SAW filter for signal filtering, operating from -40°C to 85°C. Features a single function with a center frequency of 1575.42MHz. This RoHS compliant component is housed in a DCC6C package with 6 pins, measuring 3mm in width, 3mm in length, and 1.1mm in height.
Rf360 B39162B3520U410 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B3520U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.