
Surface Acoustic Wave (SAW) filter, 1588MHz center frequency, featuring a single function. This compact, 6-pin SMD component measures 3mm x 3mm x 1.1mm. Operating temperature range spans from -40°C to 85°C. ROHS compliant construction.
Rf360 B39162B3913U410 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B3913U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.