SMD SAW filter featuring a single function and operating at 1575.42MHz. Designed for a wide temperature range from -30°C to 85°C, this filter offers a compact footprint with dimensions of 1.4mm (length) x 1.1mm (width) x 0.4mm (height). The 5-pin package is ROHS compliant.
Rf360 B39162B4300F210 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -30 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B4300F210 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.