SMD SAW filter, 1 function, operating from -40°C to 85°C. Features a center frequency of 1582.4MHz and a compact 5-pin package with dimensions of 1.4mm length, 1.1mm width, and 0.4mm height. ROHS compliant for environmental responsibility.
Rf360 B39162B4327P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -40 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.4 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39162B4327P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.