Rf360 B39202B7853C710 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -35 |
| Width | 1.4 |
| Length | 2 |
| Number of Functions | 1 |
| Height | 0.78 |
| RoHS | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39202B7853C710 to view detailed technical specifications.
No datasheet is available for this part.