SMD SAW filter featuring a single function and operating at 2442MHz. Designed for signal filtering applications, this RoHS compliant component offers a wide operating temperature range from -20°C to 85°C. Its compact dimensions include a width of 1.1mm, length of 1.4mm, and height of 0.45mm, housed within a 5-pin package.
Rf360 B39242B8328P810 technical specifications.
| Max Operating Temperature | 85 |
| Min Operating Temperature | -20 |
| Width | 1.1 |
| Length | 1.4 |
| Number of Functions | 1 |
| Height | 0.45 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39242B8328P810 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.