
Surface Acoustic Wave (SAW) filter for signal filtering applications. Features a single function with a center frequency of 433.92MHz. Operates within a temperature range of -40°C to 105°C. Packaged in a compact 3mm x 3mm x 1.1mm DCC6C SMD package with 6 pins. RoHS compliant.
Rf360 B39431B3710U410 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39431B3710U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.