
SAW filter, 869MHz center frequency, featuring a single function and a DCC6C package. Designed for operation within a -40°C to 105°C temperature range, this component measures 3mm in width, 3mm in length, and 1.1mm in height. Its 6-pin configuration supports efficient signal filtering applications.
Rf360 B39871B3440U410 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39871B3440U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.