Rf360 B39871B3744H110 technical specifications.
| Max Operating Temperature | 105 |
| Min Operating Temperature | -45 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Height | 1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for Rf360 B39871B3744H110 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.