Surface Acoustic Wave (SAW) filter designed for signal filtering applications. Features a 915 MHz center frequency and operates within a temperature range of -40°C to 85°C. This component has 6 terminals and a single function, housed in a compact 3mm x 3mm x 1.1mm SMD package. AEC-Q200 screening ensures suitability for demanding automotive environments.
Rf360 B39921B3588U410 technical specifications.
| Max Operating Temperature | 85 |
| Number of Terminals | 6 |
| Min Operating Temperature | -40 |
| Width | 3 |
| Length | 3 |
| Number of Functions | 1 |
| Screening Level | AEC-Q200 |
| Height | 1.1 |
| RoHS | Yes |
| Lead Free | Yes |
| REACH | unknown |
| Military Spec | False |
Download the complete datasheet for Rf360 B39921B3588U410 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.