General purpose rectifier diode, featuring a single element design. This component offers a repetitive peak reverse voltage of 100V and a maximum operating temperature of 200°C. It is rated for a forward current of 0.15A.
RFE International 1N4148 technical specifications.
| Max Operating Temperature | 200 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 100 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International 1N4148 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.