RFE International 1W02 technical specifications.
| Package/Case | RB-15 |
| Pin Count | 4 |
| PCB | 4 |
| Package Height (mm) | 4.01 |
| Seated Plane Height (mm) | 4.01 |
| Package Diameter (mm) | 9.09 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 1A |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International 1W02 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.