Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 36V. Features a nominal breakdown voltage of 42.1V and a maximum clamping voltage of 58.1V. This discrete semiconductor component provides protection against voltage transients.
RFE International 5KP36A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 36 |
| Clamping Voltage-Max | 58.1 |
| Breakdown Voltage-Nom | 42.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International 5KP36A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.