RFE International 5SF682MT252A97B technical specifications.
| Capacitance | 0.0068uF |
| Voltage | 2500VAC |
| Tolerance | 20% |
| AC Rated Voltage | 2500VAC |
| Dielectric | Y5V |
| Type | Ceramic Disc |
| Min Operating Temperature | -30°C |
| Max Operating Temperature | 85°C |
| Mounting | Through Hole |
| Termination Style | Radial |
| Size | 15 X 7.5mm |
| Terminal Pitch | 9.5mm |
| Suppression Class | X1/Y2 |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RFE International 5SF682MT252A97B to view detailed technical specifications.
No datasheet is available for this part.