RFE International DBS103G technical specifications.
| Package Family Name | Case DB-S |
| Package/Case | Case DB-S |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 7.9 |
| Package Width (mm) | 6.5 |
| Package Height (mm) | 1.2 |
| Mounting | Surface Mount |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 1A |
| Peak Non-Repetitive Forward Surge Current | 50A |
| Peak Forward Voltage | 1.1V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International DBS103G to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.