The LS821M2C300 250 capacitor features a capacitance of 820uF and a voltage rating of 160VDC with a tolerance of 20%. It is designed for through hole mounting with a snap-in termination style. The capacitor operates within a temperature range of -40 to 85 degrees Celsius. With a lifetime of 2000 hours, this capacitor is suitable for various applications.
RFE International LS821M2C300 250 technical specifications.
| Capacitance | 820uF |
| Voltage | 160VDC |
| Tolerance | 20% |
| DC Rated Voltage | 160VDC |
| Ripple Current | 2.18mA |
| Lifetime | 2000h |
| Size | 30 X 25mm |
| Mounting | Through Hole |
| Termination Style | Snap-In |
| Min Operating Temperature | -40°C |
| Max Operating Temperature | 85°C |
| RoHS | Yes |
| RoHS Version | 2011/65/EU |
Download the complete datasheet for RFE International LS821M2C300 250 to view detailed technical specifications.
No datasheet is available for this part.