
Single-phase bridge rectifier diode, 0.5A continuous forward current, 200V peak reverse voltage. Features 30A surge current capability and 1V peak forward voltage. Packaged in an MB case with 4 pins for surface mount applications. Dimensions: 4.7mm length, 3.81mm width, 2.49mm height.
RFE International MB2S technical specifications.
| Package Family Name | MB |
| Package/Case | MB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.7 |
| Package Width (mm) | 3.81 |
| Package Height (mm) | 2.49 |
| Mounting | Surface Mount |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 200V |
| Peak Average Forward Current | 0.5A |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 5uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International MB2S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.