
Single-phase bridge rectifier featuring a 600V peak reverse repetitive voltage and 0.5A peak average forward current. This surface-mount component, housed in an MB package with 4 pins, offers a 30A peak non-repetitive forward surge current capability. It exhibits a 1V peak forward voltage and a 5uA peak reverse current. The compact package measures 4.7mm in length, 3.81mm in width, and 2.49mm in height, suitable for PCB mounting.
RFE International MB6S technical specifications.
| Package Family Name | MB |
| Package/Case | MB |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 4.7 |
| Package Width (mm) | 3.81 |
| Package Height (mm) | 2.49 |
| Mounting | Surface Mount |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 600V |
| Peak Average Forward Current | 0.5A |
| Peak Non-Repetitive Forward Surge Current | 30A |
| Peak Forward Voltage | 1V |
| Peak Reverse Current | 5uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100070 |
| Schedule B | 8541100070 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International MB6S to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.