Rectifier diode, single element, designed for general-purpose rectification. Features a maximum repetitive peak reverse voltage of 180V and a maximum operating temperature of 150°C. Rated for a forward current of 0.2A.
RFE International MMBD1501A technical specifications.
| Max Operating Temperature | 150 |
| Number of Elements | 1 |
| Diode Type | RECTIFIER DIODE |
| Rep Pk Reverse Voltage-Max | 180 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International MMBD1501A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.