
RFE International SB804 technical specifications.
| Package Family Name | Case SB-10 |
| Package/Case | Case SB-10 |
| Pin Count | 4 |
| PCB | 4 |
| Package Length (mm) | 19.05 |
| Package Height (mm) | 6.99 |
| Seated Plane Height (mm) | 6.99 |
| Mounting | Through Hole |
| Bridge Type | Single Phase |
| Configuration | Single |
| Peak Reverse Repetitive Voltage | 400V |
| Peak Average Forward Current | 8A |
| Peak Non-Repetitive Forward Surge Current | 200A |
| Peak Forward Voltage | [email protected]V |
| Peak Reverse Current | 10uA |
| Cage Code | 5QYV8 |
| EU RoHS | Yes |
| HTS Code | 8541100080 |
| Schedule B | 8541100080 |
| ECCN | EAR99 |
| Automotive | No |
| AEC Qualified | No |
| PPAP | No |
| Radiation Hardening | No |
| RoHS Versions | 2011/65/EU |
Download the complete datasheet for RFE International SB804 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.