Unidirectional Transient Voltage Suppressor Diode offering a 24V reverse standoff voltage. Features a maximum clamping voltage of 38.9V and a nominal breakdown voltage of 28.1V. Designed for transient voltage suppression applications.
RFE International SMBJ24A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 24 |
| Clamping Voltage-Max | 38.9 |
| Breakdown Voltage-Nom | 28.1 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMBJ24A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.