Unidirectional transient voltage suppressor diode with a repetitive peak reverse voltage of 18V. Features a breakdown voltage of 21.05V and a maximum clamping voltage of 29.2V. Designed for voltage protection applications.
RFE International SMCJ18A technical specifications.
| Polarity | UNIDIRECTIONAL |
| Diode Type | TRANS VOLTAGE SUPPRESSOR DIODE |
| Rep Pk Reverse Voltage-Max | 18 |
| Clamping Voltage-Max | 29.2 |
| Breakdown Voltage-Nom | 21.05 |
| Eccn Code | EAR99 |
| HTS Code | 8541.10.00.50 |
| REACH | Compliant |
| Military Spec | False |
Download the complete datasheet for RFE International SMCJ18A to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.