Rfmd CGA-6618 technical specifications.
| Package/Case | SOIC |
| Mount | Surface Mount |
| Number of Circuits | 2 |
| Operating Supply Current | 160mA |
| Output Type | PUSH-PULL |
| Package Quantity | 500 |
| Packaging | Tape and Reel |
| RoHS Compliant | No |
| RoHS | Not Compliant |
Download the complete datasheet for Rfmd CGA-6618 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.