Rfmd CGA6618ZSQ technical specifications.
| Package/Case | SOIC |
| Frequency | 1MHz |
| Gain | 13.4dB |
| Mount | Surface Mount |
| Noise Figure | 5.6dB |
| Operating Supply Current | 176mA |
| P1dB | 20dBm |
| Packaging | Bulk |
| Test Frequency | 870MHz |
| RoHS | Compliant |
Download the complete datasheet for Rfmd CGA6618ZSQ to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
